AMD / Xilinx Versal™ Prime Series VMK180 Evaluation Kit
AMD / Xilinx Versal™ Prime Series VMK180 Evaluation Kit features the VM1802 ACAP and enables the fastest path to application design using the Versal architecture. The VMK180 Evaluation Kit allows designers to jump-start hardware/software differentiation with pre-built system infrastructure. The infrastructure is equipped with a programmable network on chip (NoC) and integrated shell of optimized IP.The AMD / Xilinx Versal Prime Series VMK180 Evaluation Kit is ideal for designing diverse workloads in a wide range of markets, using high-performance compute engines, next-generation I/O, and standardized development flows.
Features
- Equipped with Versal ACAP VM1802 production silicon
- Accelerate hardware/software differentiation with pre-built system infrastructure, including integrated shell and programmable NoC
- Pre-optimized reference designs for rapid prototyping
- PCIe® Gen4 interface for high compute performance markets
- HDMI for video processing applications
- SFP28/QSFP28/RJ-45 for networking applications
- DDR4 and LPDDR4 memory interfaces
- FMC expansion connectors supporting a variety of optional plug-in cards
- Fully supported by Vivado® Design Suite, Vitis™ unified software platform
Applications
- Data center storage acceleration
- SmartNIC
- 5G xHaul
- Nx100G Ethernet and OTN networking
- Communication test equipment
Kit Contents
- VMK180 evaluation board
- QSPI Boot module
- Pmod module
- 2 Ethernet cables
- USB Type-C™ cable
- 2 Micro SD cards
- 180W (12V) power supply
Videos
Additional Resources
Board Layout
Kit Contents Diagram
Đã phát hành: 2021-03-12
| Đã cập nhật: 2024-07-24