Amphenol Aerospace LJT MIL-DTL-38999 Series I Connectors

Amphenol Aerospace LJT Connectors are subminiature cylindrical connectors qualified to MIL-DTL-38999 Series I specifications. These connectors provide scoop-proof contact protection and grounding fingers for electromagnetic interference (EMI) shielding. A five-key/keyway design eliminates mismating and ensures error-proof alternate positioning. Amphenol Aerospace LJT Connectors are designed for use in commercial and military aerospace applications.

Features

  • Lightweight, space-saving design
  • Contact protection - 100% scoop-proof LJT design prevents bent pins and short circuits during mating
  • Quick positive coupling with 3-point bayonet lock system
  • Mismating eliminated with five-key/keyway design
  • Error-proof alternate positioning ensured by different key/keyway locations
  • EMI shielding with grounding fingers
  • 9 shell sizes and variety of shell styles
  • Contact options
    • Sizes 8, 10, 12, 16, 20, 22M, and 22D crimp, solder, PCB, wire wrap, coax, twinax, triax, thermocouple, fiber optic, and filter
  • Fixed solder contacts
    • Amphenol MIL-DTL-38999 Series I LJT available in solder versions as both commercial- and military-qualified to MIL-DTL-27599
  • Hermetic with air leakage limited to 1cm3 X 10-7cm3 per second optional
  • Breakaway lanyard release style in LJT plugs provides quick disconnect of the connector plug and receptacle with axial pull on lanyard
  • Uses standard MIL-DTL-38999 contacts, insert arrangements, and application tools
  • RoHS-compliant products available

Applications

  • Aerospace
    • Commercial
    • Military
Đã phát hành: 2020-04-14 | Đã cập nhật: 2024-04-29