Amphenol Socapex RNJ Rack & Panel Cylindrical Connectors

Amphenol Socapex RNJ Rack and Panel Cylindrical Connectors connect electrical and optical devices between a moving unit (rack) and a fixed unit (panel) without any coupling/uncoupling device. This function is ensured by a system of moving and fixed units. Amphenol Socapex RNJ Rack and Panel Connectors are derived from the LJT series and meet or exceed MIL-DTL-38999 Series I requirements. The RNJ series is qualified for the requirements of the standard DAT C 5935 x 0005 HE308 21, 25, 26, and 27T models.

Features

  • EMI shielding
  • Shells are grounded before contact mating
  • Lightweight space-saving design
  • 500-cycle durability
  • Moisture resistance
    • Interfacial seal
    • Main joint souffler and rear gasket on the plug are also set up for moisture sealing between connector halves
  • Corrosion resistance
    • Olive drab cadmium-over-nickel plating on the aluminum shell (withstands 500 hours of salt spray exposure) or electroless nickel
    • Free cadmium version is also available
  • Contact protection
    • 100% scoop-proof
    • Design prevents bent pins and a short circuit from occuring during mating
  • Eight shell sizes from 11 to 25
  • 1 to 128 contacts in accordance with Mil-C-39029 standard
  • Optical termini (POM series) in accordance with Mil-T-29504 standard
  • Compatible with some M 85049 rear accessories for MIL-DTL-38999 I connectors
  • -65°C to +175°C temperature range
  • >5000MΩ insulation resistance at ambient temperature under 500Vcc
  • 100% R.H. humidity
  • 1000 hours of high-temperature endurance

Applications

  • Military and aeronautic
  • Advanced industrial

Connector Call-Outs

Block Diagram - Amphenol Socapex RNJ Rack & Panel Cylindrical Connectors

Accessories

RNJ Tools

Đã phát hành: 2023-06-16 | Đã cập nhật: 2023-10-31