Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors
Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors are IP68 / 69K (mated), environmentally sealed, multi-pin, heavy-duty, metal (AHDM), circular connectors. These connectors can withstand the challenges and complexities of harsh environmental off-road applications. The AHDM connectors are designed with a three key-way quick-connect bayonet locking system to ensure proper mating of the connectors. The series is available in size 24 with 13 insert arrangements and in size 18 with 6 insert arrangements. These Connectors feature high-current configurations incorporating RADSOK® contacts, high-density signal, and mixed power insert configurations. The vibration-resistant connectors operate from -55°C to 125°C temperature range.Features
- Available in size 24 with 13 insert arrangements 7 (x2), 9, 16, 18, 19, 21, 23, 27, 29, 31, 35, and 47
- Available in size 18 with 6 insert arrangements 6 (x2), 8, 14, 20, and 21
- Three key-way bayonet locking system ensures proper mating of connectors
- High-density signal and mixed power insert configurations
- -55°C to 125°C operating temperature range
- High current configurations incorporating RADSOK contacts
- Utilizes A Series™ standard contact system
- High-strength, impact-resistant, lightweight thermoplastic or zinc-alloy metal housings
- Low insertion force stamped terminals offer improved manufacturing efficiencies
- Standard wide thread adapter (WTA) provides maximum access to the rear grommet and improved serviceability
- IP68/IP69K protection (in mated condition)
- Durable high-temperature silicone seal protects against lubricating oils, hydraulic fluids, and fossil fuels
- Backshells maintain a compression-fit design to resist maximum pull-out forces and facilitate strain relief for jacketed cable ranges
- Wire-entry sealing is available in three separate ranges for discrete wire applications
Applications
- Harsh environments
- Off-road
Product Overview
Infographic
Accessories
Brand
Đã phát hành: 2018-12-04
| Đã cập nhật: 2024-10-21