Amphenol Sine Systems DuraMate™ Family
Amphenol Sine Systems DuraMate™ Family of environmentally-sealed, multi-pin, heavy-duty, plastic (AHDP) or metal (AHDM/AHDBM) circular connectors provides an economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of harsh-environment, off-road applications. The ISOBUS 91 series products specifically meet ISO 11783 standards (for control and communications between tractors, implements, and software) for agricultural applications.
Features
- Environmentally-sealed, multi-pin, heavy-duty, plastic or metal, circular connectors
- Available in shell sizes 18 and 24 with a wide variety of insert configurations (depending on product series)
- Available options
- DuraMate AHDP
- DuraMate AHDP with PanelMate™
- DuraMate AHDP with HYPERBUSS™
- DuraMate AHDP ISOBUS 91 series
- DuraMate AHDM
- DuraMate™ AHDM/AHDBM ISOBUS 91 series
- Three-key-way bayonet design ensures proper mating of connectors
- High-density signal and mixed power insert configurations
- -55°C to +125°C operating temperature range
- High current configurations incorporating revolutionary RADSOK® contacts
- High-strength, impact-resistant, and lightweight thermoplastic or zinc-alloy metal housings
- Low insertion force stamped terminals offer improved manufacturing efficiencies
- Environmentally-sealed, engineered rapid, secure mating system achieves up to an IP69K rating (in mated condition) from ingress of dust, water, mud, and other contaminants, also vibration resistant
- Sealing features consist of durable high-temperature silicone that provides a barrier from lubricating oils, hydraulic fluids, and fossil fuels
- Wire entry sealing is available in three separate ranges for discrete wire applications
- Backshells maintain a compression-fit design to resist maximum pull-out forces and facilitate strain-relief for jacketed cable ranges
- Smooth Ring Adapters (SRA) are designed for use without backshells for a smaller footprint
- Small Thread Adapters (STA) provide an enhanced “step down” threading for use with screw-on or clamshell backshells
- Wide Thread Adapters (WTA) provide an enhanced threading for use with a wide variety of screw-on or clamshell backshells
- Backshell Ring Adapters (BRA) allow for use with other compatible industry-standard snap-on backshells
- Utilizes A Series™ standard contact system (stamped and formed or machined)
Applications
- Heavy equipment
- Agriculture
- Construction
- Transportation
- Off-road
- Mining
- Industrial
- Railway
- Automotive
- Diagnostics
- Marine
- Water resistance
- Harsh environments
Videos
Brand
Đã phát hành: 2019-10-10
| Đã cập nhật: 2025-12-30