Amphenol Aerospace BotBlox Puck

Amphenol Aerospace BotBlox Puck is a rugged 4-port GigaBit Ethernet switch with advanced networking capabilities. This puck features a full command line interface for port management, LACP, VLAN, and QoS. The BotBlox puck operates within the 5V to 60V input voltage range and is available in 45.4mm x 45.4mm x 25mm dimensions. This puck is MIL-STD-810 qualified for mechanical shock, vibration, humidity, temperature, altitude, temperature shock, and decompression.

Features

  • Full command line interface for port management, LACP, VLAN, and QoS
  • MIL-STD-810 qualified for mechanical shock, vibration, humidity, temperature, altitude, temperature shock, and decompression
  • 45.4mm x 45.4mm x 25mm dimensions
  • 5V to 60V input voltage range

Applications

  • Drones
  • Robotics
  • Embedded systems
  • Military and areospace

Overview

Amphenol Aerospace BotBlox Puck
Đã phát hành: 2024-07-03 | Đã cập nhật: 2025-04-10