Amphenol Aerospace GigaStax Rugged PicoConn
Amphenol Aerospace GigaStax Rugged PicoConn is a PicoBlade stackable breakout board for a GigaStax rugged Ethernet switch. This board routes core signals on the switch onto PicoBlade headers. The core signal includes power input, five gigabit Ethernet ports, port activity LED signals, Ethernet logic signals, and RGMII signals. The GigaStax rugged PicoConn operates within the 5V to 60V input voltage range.Features
- Routed onto five PicoBlade headers
- Routed onto a PicoBlade header
- Common anode port activity LED signals are routed onto a 6-pin PicoBlade header, allowing external port LEDs to be driven to show port activity
- Ethernet logic signals such as the I2C management bus, Ethernet reset, power enable, and 3.3V are routed onto a 6-pin PicoBlade header
- RGMII signals of the sixth Ethernet port are routed onto an FFC connector, allowing two GigaStax assemblies to be connected using an FFC cable to form a 10-port switch
Đã phát hành: 2024-07-03
| Đã cập nhật: 2024-08-22