Amphenol Advanced Sensors Cryogenic NTC Thermistors

Amphenol Advanced Sensors Cryogenic NTC Thermistors are designed for use in the range of 77°F (room temperature) to -320.8°F (the boiling point of Liquid Nitrogen) (25°C to -196°C). These thermistors demonstrate exceptional stability without exhibiting hysteresis effects and remain unaffected by rapid temperature cycling in terms of their electrical, thermal, and mechanical properties. The Negative resistance/Temperature Co-efficient (NTC) thermistors may be used at temperatures below the Nitrogen Point with suitable instrumentation as well. The cryogenic thermistor probes consist of a pressed disc thermistor attached to #27 AWG silver lead wires. These devices are well-suited for cryogenic control applications, such as liquid levels in the 77°F to -320.8°F (25°C to -196°C) range. Other typical applications include temperature measurement/control and compensation, surge suppression, fluid-level detections, and customized solutions.

Features

  • Designed for use in the range of 77°F (room temperature) to -320.8°F (the boiling point of Liquid Nitrogen) (25°C to -196°C)
  • May be used at temperatures below the Nitrogen Point with suitable instrumentation
  • Very stable, exhibiting no hysteresis effects
  • Rapid temperature cycling from 77°F to -320.8°F (25°C to -196°C) with no measurable effect on electrical, thermal, or mechanical properties

Applications

  • Well-suited for cryogenic control applications, such as liquid level control in the 77°F to -320.8°F (25°C to -196°C) range
  • Temperature measurement and control
  • Surge suppression
  • Temperature compensation
  • Fluid-level detections
  • customized solutions

Dimensions

Mechanical Drawing - Amphenol Advanced Sensors Cryogenic NTC Thermistors
Đã phát hành: 2024-07-15 | Đã cập nhật: 2024-08-05