Amphenol Advanced Sensors Radial Lead Type NTC Thermistors
Amphenol Advanced Sensors Radial Lead Type NTC Thermistors provide operation at high currents, a wide range of resistance vs. temperature curves, and resistance tolerances down to ±2%. These uncoated disc thermistors with radial lead are available in a wide range of material systems with excellent mechanical strength and a wide -50°C to +150°C operating temperature range. Amphenol Advanced Sensors Radial Lead Type NTC Thermistors feature high sensitivity to changes in temperature, making them ideal for temperature measurement, control, and compensation. The point-matched cost-effective, solid-state sensors are suitable for PCB and probe mountings.Features
- Operation at high currents
- Wide range of resistance vs. temperature curves
- Resistance tolerances down to +/- 2%
- High sensitivity to changes in temperature
- Suitable for temperature measurement, control, and compensation
- Excellent mechanical strength
- Wide -50°C to +150°C operating temperature range
Applications
- Automotive engine temperatures
Đã phát hành: 2019-10-02
| Đã cập nhật: 2024-07-15