Amphenol Piher PS2P-ARC Position Sensors

Amphenol Piher PS2P-ARC Position Sensors prevent radial and axial play on pivot joints where misalignment results in poor operational performance and labor-intensive maintenance. The PS2P-ARC's electronics module is attached to the chassis and the magnet is attached to the rotating parts of a pivot joint (or vice versa). Without the need for gears or linkages, the PS2P-ARC sensors are easy to mount. The PS2P-ARC measures changes in position relative to the sensor by detecting the movement of a sinusoidal magnetized arc magnet located in a separate housing. This arc magnet is only sensitive to the flux density co-planar with the IC surface. PS2P-ARC sensors deliver the same precision and stability throughout their lifetime, despite extremes of vibration, shock, temperature, and contamination. As absolute sensors, the Amphenol Piher PS2P-ARC Position Sensors will not lose their values even after a power failure.

Features

  • No internal or external gears or linkages
  • Easily assembled and calibrated
  • Free from wear and tear over lifetime
  • Immune to radial and axial play
  • IP69K sealing
  • High operating temperature range
  • Shock and vibration resistance
  • Unlimited mechanical life
  • Fully customizable 
    • Custom mechanical design
    • Programmable transfer function and switch outputs
    • Different output protocols and redundancy levels

Applications

  • Tractor hitch position
  • Boom loader position
  • Excavator bucket position
  • Telehandler position
  • Forklift height and tilt
  • Articulated vehicles pivot joint position
  • Active suspension
  • Marine steering and throttle control
  • Marine hydraulic arm position
  • Robotic arm position

Videos

Đã phát hành: 2023-03-02 | Đã cập nhật: 2024-03-21