Amphenol Piher PS2P-CON & PS2P-LIN Sensors

Amphenol Piher PS2P-CON and PS2P-LIN Sensors are touchless position sensors consisting of one magnet and one electronics module with no components to wear out over time. These sensors deliver the same level of precision and stability throughout their entire lifetime despite extremes of vibration, shock, temperature, and contamination. The PS2P sensors offer true touchless operation in a low-profile and robust magnetic design that easily adapts to designs. Applications include agriculture, construction and forestry, material handling, heavy equipment vehicles, medical equipment, marine, and more.

Features

  • True touchless operation free from wear and tear
  • Low-profile and robust magnetic design easily adapts to user design
  • Selectable output: analog (ratiometric) or PWM
  • Programmable linear transfer characteristic
  • Unlimited mechanical life
  • High vertical and lateral tolerance to magnet misalignment
  • Simple, redundant, and full redundant versions available
  • Sealed for harsh environments
  • Self-diagnostic features

Specifications

  • Programmable angular range up to 360°
  • ±1% absolute linearity
  • Resolution
    • Analog and PWM: 12 bits
    • SPI: 14 bits
  • Overvoltage protection up to 24V
  • Reverse voltage protection up to -50V
  • Supply voltage up to 30V
  • -40°C to 125°C operating temperature range
  • 5V ±10% supply voltage and typical 8.5mA current (531-PS2PAEM08A110S05, 531-PS2PARCEM08A45S5, 531-PS2PRCEM09A110S5, and 531-PS2PARCEM09A45S5)

Applications

  • Agriculture
  • Construction and forestry
  • Material handling
  • Heavy equipment vehicles
  • Medical equipment
  • Lifts and cranes
  • Automotive or special vehicles (transmission, gearboxes, etc.)
  • Marine

Additional Resources

        •   3D Model

Đã phát hành: 2018-08-14 | Đã cập nhật: 2025-02-17