Amphenol / SV Microwave SMPM & SMPS VITA 66.5 NanoRF Hybrid Modules
Amphenol / SV Microwave SMPM and SMPS VITA 66.5 NanoRF Hybrid Modules include 14/19 port RF and 3 port MT fiber backplane and plug-in hybrid modules. These modules feature a snap-in mounting type, straight orientation, and push-on coupling with a passivated finish. Amphenol / SV Microwave SMPM and SMPS VITA 66.5 NanoRF Hybrid Modules offer 50Ω impedance, up to 100GHz frequency, and up to 325VRMS dielectric withstanding voltage. The SMPM and SMPS series operate in a -65°C to +165°C temperature range and accommodate MIL-STD-202 mechanical and environmental standards. The Amphenol / SV Microwave VITA 66.5 product line adheres to the latest technical standard set forth by SOSA™.
Features
- Snap-in mounting type
- Straight orientation (body)
- Multiple numbers of ports
- Push-on coupling
- Up to 100GHz frequency
- Up to 325VRMS dielectric withstanding voltage
- ≥-100dB, DC to 26.5GHz shielding effectiveness
- 50Ω impedance
- -65°C to +165°C temperature rating
- Passivated finish
- MIL-STD-202 environmental standards
Applications
- Radar
- Countermeasure systems
- EO/IR
- SIGINT
- Communications
- EW suites
Videos
Additional Resources
Đã phát hành: 2022-05-20
| Đã cập nhật: 2025-12-02