Amphenol / SV Microwave VITA 67 RF Cable Assemblies

Amphenol / SV Microwave VITA 67 RF Cable Assemblies are high-density, high-performance, fixed-length RF cable assemblies that fit into VITA 67 blocks and attach to the PCB board. The VITA 67 RF Cable Assemblies provide ease of assembly or disassembly to daughtercard modules that mate to backplane adapters. VITA 67 RF Cable Assemblies are ideal for aerospace and defense, ground base station and communication systems, avionics, radar systems, and air transport rack applications.

Features

  • Blindmate/push-on design
  • DC to 65GHz RF performance
  • Designed to accommodate both radial and axial misalignment
  • Push-on and snap-on mating styles for quick installation
  • Next-generation phase arrays
  • High-speed semiconductor test
  • Up to 70GHz
  • Interfaces
  • Cable types: (0.047, 0.087-LL, and 0.085)
  • Ruggedization

Applications

  • Aerospace
  • Military
  • Broadband
  • Instrumentation
  • Routers
  • Telecommunications
  • High-speed applications (10 to 40Gbits)
  • Cable assembly
  • PCB
  • Surface mount connections
  • Embedded systems

Videos

Đã phát hành: 2016-06-14 | Đã cập nhật: 2025-12-10