Arduino UNO Q Platform

Arduino UNO Q Platform is an all-in-one compact, cost-effective solution that combines high-performance computing with real-time control. The UNO Q implements its hybrid design, making it the perfect dual-brain platform for users' next innovation. The platform provides a Linux® Debian-capable Qualcomm® Dragonwing™ QRB2210 microprocessor paired with a real-time STM32U585 microcontroller (MCU). The platform supports advanced characteristics, including machine vision utilizing the integrated AI and GPU acceleration, quad-core 2.0GHz CPU, Adreno GPU, 2x ISP, and support for camera, display, and audio supplied by the Dragonwing QRB2210.

The Arduino UNO Q Platform is ideal for advanced applications such as object recognition, voice commands, and motion detection. Offering power and ease of use, all wrapped up into UNO.

Features

  • All-in-one toolbox - combines the powerful Dragonwing QRB2210 microprocessor (MPU) with a real-time STM32U585 microcontroller (MCU)
  • Arduino support and developer tools, including libraries, sketches, and projects developed for the UNO ecosystem by millions of users
  • Compatible with the Arduino UNO ecosystem: - UNO Q works with a wide range of Arduino hardware, from classic UNO shields to new carriers, and includes a Qwiic connector for Modulino® nodes and third-party modules
  • AI in a blink - unlock AI-powered vision and sound solutions that react to their environment
  • Streamlined software experience - in addition to Arduino IDE and Arduino Cloud, users can jumpstart development with plenty of pre-built examples and AI models available through Arduino App Lab
  • Seamless, unified development - build classic Arduino Sketches, code in Python® due to the pre-installed Linux® Debian OS, or mix the two from a single interface

Applications

  • Object recognition
  • Voice commands
  • Motion detection

Specifications

  • Qualcomm Dragonwing QRB2210 microprocessor
  • Real-time, low-power STM32U585 microcontroller
  • 2GB LPDDR4 RAM or 4GB LPDDR4 RAM
  • 16GB eMMC built-in (no SD card required)
  • Dual-band Wi-Fi® 5 (2.4GHz/5GHz), BLUETOOTH® 5.1
  • Power advanced peripherals – vision, audio, display, high-speed headers
  • Classic UNO headers mount shields to add capabilities
  • 8 x 13 LED matrix for visual creation and feedback
  • USB-C connector - power delivery, video output, or connect keyboard, mouse, USB microphones, or USB cameras via dongle
  • Qwiic connector - easily expand with Modulino nodes with no soldering required

Overview

Arduino UNO Q Platform

What is Arduino App Lab?

Unified Dev Experience
App Lab is an integrated development environment that unifies the journey across Linux and real-time OS. Preloaded on the UNO Q, App Lab combines Arduino Sketches, Python scripts, and containerized AI models into fully integrated applications, all managed from a single interface.

Ready-to-use Apps and Bricks
Get started quickly with Arduino Apps, self-contained examples that include everything users need. Add plug-and-play features to projects with pre-built Bricks to accelerate ideas even more.

Preloaded AI Models
With preloaded AI models in Arduino App Lab, users can leverage real-world data for a wide range of capabilities, including object/human detection, anomaly detection, image classification, sound recognition, and keyword spotting.

Videos

Đã phát hành: 2025-10-07 | Đã cập nhật: 2025-12-10