ArduSimple simpleRTK3B Micro RTK Boards

ArduSimple simpleRTK3B Micro RTK Boards expedite RTK projects with easy integration, a built-in RF connector, and high availability. The ArduSimple simpleRTK3B Micro uses Septentrio Mosaic-X5 and Mosaic-H modules to handle RF design and module integration. The devices require a smaller PCB area, so the space below the module can be used for other components.

Features

  • Small form factor
  • Many mosaic pins are available
  • Re-usable, a PCB can un-mount from a previous version
  • Smaller PCB area needed, use the space below the module to place other components
  • Easy to solder by hand or machine
  • No RF knowledge is required, all RF components are already inside
  • µFL for pigtail connection or long SMA for direct panel mount

Applications

  • PCB design
  • Application development
  • RTK projects

Pinout

ArduSimple simpleRTK3B Micro RTK Boards
Đã phát hành: 2024-01-12 | Đã cập nhật: 2024-01-17