KYOCERA AVX Single Vertical Top-Entry Poke-Home Connectors

KYOCERA AVX 58-9296 Single Vertical Top-Entry Poke-Home Connectors are designed to bridge the gap between inconsistent hand soldering of wires and costly 2-piece connector systems. These connectors are available in various positions and configurations while accepting 26AWG to 18AWG solid or stranded wires. The 58-9296 connectors feature a robust single beam contact that securely captures and retains the wire in a small package size. KYOCERA AVX 58-9296 Single Vertical Top-Entry Poke-Home Connectors are designed to support the high volume 18AWG wire applications used in power supplies, LED drivers, and industrial control products where PCB space is limited.

Features

  • Pre-plated phosphor bronze contact material provides excellent spring performance with high fatigue and corrosion resistance
  • Tight tolerance and wire insulation stop helps to prevent potting from flowing into the connector during the encapsulation processes
  • Single stamped and formed box contact maximizes board attachment and wire capture strength
  • Integrally molded-in flange provides a generous vacuum pick-up point for automated SMT placement

Applications

  • Replace inconsistent hand-soldered perpendicular wire terminations onto PCBs in
    • Power supplies
    • LED drivers
    • Industrial/Motor controls
  • Solution to existing 2-piece connector systems

Specifications

  • 8A current rating
  • 600VAC voltage rating
  • -40°C to +130°C operating temperature range
  • UL 94V-0 glass-filled nylon 46 insulator material
  • Phosphor bronze contact material
  • Lead-free tin over nickel plating
  • 3-cycle durability
  • RoHS compliant
Đã phát hành: 2016-12-13 | Đã cập nhật: 2022-03-11