KYOCERA AVX Automotive Solid Electrolytic Capacitors

KYOCERA AVX Automotive Solid Electrolytic Capacitors feature a range of tantalum, polymer, and niobium oxide capacitors that bring specific and unique features to suit specific application requirements. TKYOCERA AVX conventional tantalum / MnO2 capacitors offer a long lifetime and no wear-out mechanism. Niobium Oxide (OxiCap®) offers extreme stability for low voltage automotive applications, while conductive polymer offers low ESR, benign failure mode, and high voltage ratings.

MnO2 Tantalum Automotive Capacitors meet automotive-industry specifications for high-temperature capacitors up to 250°C while also meeting requirements for high reliability. These capacitors are ideal for use in automotive applications such as cabin entertainment, airbags, ABS, and more.

View Product List
Learn More About MnO2 Tantalum Automotive Capacitors

Polymer Automotive Capacitors offer a variety of features, such as low profile, high CV, J-lead, and facedown (under tab) styles. These AEC-Q200-qualified polymer capacitors include harsh environment TCQ, industrial high-reliability TCR, and high endurance options.

View Product List
Learn More About SMD Polymer Capacitors

Niobium Oxide Capacitors

Niobium Oxide (NbO) Automotive Capacitors are solid electrolyte capacitors uniquely developed with NbO-based technology. With higher ignition energy and a lower burning rate than pure metal materials, these OxiCap capacitors will not burn up to the category voltage

View Product List
Learn More About OxiCap NbO Capacitors

Đã phát hành: 2019-08-28 | Đã cập nhật: 2023-05-25