Banner Engineering K100 Basic Daylight Visible Beacons
Banner Engineering K100 Basic Daylight Visible Beacons provide critical signaling in indoor and outdoor environments with a single color and optional alarm. These beacons are single-color devices with five color choices available. The beacons are easily installed using a bracket or conduit and M12 quick disconnect. Banner Engineering K100 Basic Daylight Visible Beacons provide four unique animations that enable intuitive indication, while the clear lens avoids false indications. These beacons operate in a -40°C to +60°C temperature range.Features
- Highly visible indicator provides bright, even light in direct sunlight
- 5 color choices available
- 36mm threaded polycarbonate base
- Rugged IP66 and UL Type 4X housing
- Rugged UV-stabilized polycarbonate base and window
Specifications
- Protected against reverse polarity and transient voltages
- 600μA leakage current immunity
- 101dB at 1m sound intensity
- Temperature ranges
- –40°C to +60°C operating
- -40°C to +70°C storage
- DC voltage beacons
- 12VDC to 48VDC supply voltage range
- Indicator response time
- On response: 600ms (maximum)
- Off response: 50ms (maximum)
- 528nm wavelength
- Integral 5-pin M12 male quick-disconnect connector
- AC voltage beacons
- 100VAC to 240VAC supply voltage range
- Indicator response time
- On response: 625ms (maximum)
- Off response: 50ms (maximum)
- 589nm wavelength
- Integral 5-pin 1/2" 20UNF male quick-disconnect connector
Dimensions
Additional Resources
Đã phát hành: 2023-09-29
| Đã cập nhật: 2025-09-08