Banner Engineering K70 EZ-LIGHT Illuminated Indicator Lights
Banner Engineering K70 EZ-LIGHT Illuminated Indicator Lights are bright and rugged lights with a 70mm dome that supports up to five colors in a single light. These lights are IEC IP65-rated and UL-listed. The K70DXNx indicator lights are available in 900MHz and 2.4GHz ISM radio frequencies. These K70DXNx indicator lights feature input wires that can be configured as auxiliary sourcing inputs from external devices or as 20Hz, 32-bit event counter. The K70L EZ-LIGHT illuminated indicator lights offer protection from reverse polarity and transient voltages.Features
- Bright and uniform indicator lights
- Available in 900MHz and 2.4GHz ISM radio frequencies (K70DXNx)
- All models have flashing input control
- Models are available with up to five colors in one device
- IEC IP65 environmental rating
- 12VDC to 30VDC operating voltage range
- K70L:
- Reverse polarity and transient voltage protection circuit
- 1.5Hz flash rate via flash input wire
- 75ms maximum input response time
- -40°C to 50°C operating temperature range
Assembly Process
Application Example
Related Accessories
Đã phát hành: 2024-09-24
| Đã cập nhật: 2024-10-25