Banner Engineering Q3X Laser Contrast Sensors

Banner Engineering Q3X Laser Contrast Sensors offer a reliable sensing range of up to 300mm and high-speed part detection that can capture up to 2000 events per second. These versatile sensors are used for challenging presence / absence or orientation detection for applications with small contrast differences. The angled three-digit display provides a clear intensity readout and is easy to view at all angles. The rugged, nickel-plated zinc housing is rated up to IP69K and is suitable for environments with cutting fluids and oils. Two tactile buttons offer easy setup and advanced menu options. Banner Engineering Q3X Laser Contrast Sensors can be deployed off the line to avoid interfering with production processes. Applications for the Q3X series high-speed detection, high-performance contrast detection, and more.

Features

  • High-speed part detection as fast as 250µs, capturing up to 2000 events per second
  • Reliable sensing range up to 300mm
  • Used for challenging presence / absence or orientation detection for applications with small contrast differences
  • Fixed background suppression models allow for contrast detection in fixed range while ignoring backgrounds
  • Angled 3-digit display
    • Clear intensity readout
    • Clear user feedback facilitates setup
    • Easy to read at all angles
    • Optional inverted display for easy mounting and readability
  • Green LED is ON when signal strength is stable
  • LED output indicator
  • Active TEACH indicators
  • Two tactile buttons for easy setup and advanced menu options
  • Rugged, nickel-plated zinc housing
    • Rated to IP67, IP68, IP69K
    • Suitable for environments with cutting fluids and oils
  • Reliable performance in high-speed applications
  • Can be deployed off the line to avoid interfering with processes
  • Easy-to-see feedback simplifies operation and troubleshooting
  • Resists nuisance output trips caused by changing light conditions

Applications

  • High-speed detection
  • High-performance contrast detection
  • Solar wafer counting
  • Verifying presence and position of disks
  • Detecting registration marks

Videos

Product Overview

Banner Engineering Q3X Laser Contrast Sensors

Dimensions

Banner Engineering Q3X Laser Contrast Sensors
Đã phát hành: 2023-06-26 | Đã cập nhật: 2024-03-07