Banner Engineering Q4X Series Photoelectric Sensors

Banner Engineering Q4X Series Photoelectric Sensors are Class I laser CMOS measuring sensors that offer a 0 to 10V output rating to represent the distance measured. These sensors feature an output indicator, display, and buttons. When the sensor is in Run mode, the display shows the current measurement reading or the corresponding analog output value. The Q4X sensors reliably detect submillimeter distance changes and provide the continuous measurement of challenging targets from dark to reflective, out to 500mm or 310mm, depending on the model. Banner Engineering Q4X Series Photoelectric Sensors resist mechanical impact, over-tightening, and extreme vibration.

Features

  • Reliably detects submillimeter distance changes
  • Continuous measurement of challenging targets from dark to reflective
  • Resists mechanical impact, over-tightening, and extreme vibration
  • Simplified user experience with analog or distance readout from the display
  • Easy setup with responsive buttons
  • Durable and robust construction
  • Superior ambient light resistance

Specifications

  • FDA-grade stainless steel
  • IP67/IP68/IP69K ratings
  • ECOLAB®-certified chemically resistant materials
  • 12VDC to 30VDC supply voltage
  • <675mW power and current consumption
  • 1Nm side-mounting torque
  • 20Nm nose-mounting torque
Banner Engineering Q4X Series Photoelectric Sensors

Videos

Đã phát hành: 2023-03-27 | Đã cập nhật: 2025-07-29