Signal Transformer / Bel F1C1 High-Power Shielded SMD Inductors
Signal Transformer / Bel F1C1 High-Power Shielded SMD Inductors offer an inductance range of 0.10µH to 10µH, a maximum rated current of 12Arms, and an operating temperature range of -55°C to +125°C. These F1C1 inductors feature a unique T-core structure for the magnetic element that consists of an iron powder alloy material, both of which increase efficiency. The inductors are critical components in voltage regulator topologies, and virtually every circuit that regulates power in electronic inverters, automobiles, and converters requires an inductor. The magnetic shielding minimizes electromagnetic interference (EMI) while balancing small size with low DC resistance (DCR) and a high current rating. Bel F1C1 High-Power Shielded SMD Inductors are suitable for DC-DC converters, mobile phones, LCDs, and VRM/PPM for use in servers.Features
- Magnetically shielded construction
- Unique T-core structure
- High performance (Isat) realized by metal dust core
- Low loss realized with low DCR
Applications
- DC/DC converters for CPU in notebook PCs
- Cellular phones
- LCDs
- HDDs
- DVCs
- Thin-type onboard power supply modules for exchangers
- VRMs for servers
- PDAs
Specifications
- Inductance range
- 0.10µH to 10µH (F1C1-2012 to F1C1-3225)
- 0.24µH to 0.47µH (F1C1-1412)
- 0.22µH to 1µH (F1C1-1608)
- Saturated rated current
- 4.2A to 5.7A (F1C1-1412)
- 2.3A to 5A (F1C1-1608)
- 1A to 8A (F1C1-2012)
- 1A to 13A (F1C1-2016)
- 1.4A to 12.5A (F1C1-2520)
- 1.8A to 16.5A (F1C1-3225)
- Rated current
- 3.3Arms to 3.7Arms (F1C1-1412)
- 1.8Arms to 3Arms (F1C1-1608)
- 1Arms to 7Arms (F1C1-2012)
- 1Arms to 12Arms (F1C1-2016)
- 1.05Arms to 12Arms (F1C1-2520)
- 1.8Arms to 11Arms (F1C1-3225)
- -55°C to +125°C operating temperature range
Đã phát hành: 2024-04-22
| Đã cập nhật: 2024-10-09