Signal Transformer / Bel F1D1 SMD Power Inductors
Signal Transformer / Bel F1D1 SMD Power Inductors feature DC resistance (DCR) as low as 3mΩ and a composite core construction for reduced audible noise. The F1D1 series is designed to handle and control electrical currents in applications while minimizing electromagnetic interference (EMI). These shielded power inductors are well-suited for extremely high current applications and offer a compact, low-profile design in a broad range of inductance and resistance values. Signal Transformer / Bel F1D1 SMD Power Inductors maintain a stable impedance and minimize power losses, which is crucial for applications demanding reliable performance and reduced heat generation. Ideal applications include power supplies, automotive electronics, industrial equipment, LED lighting, audio equipment, and data storage devices.Features
- Compact low-profile design
- Shielded construction for low EMI
- Ensures reliable operation of electronic systems in demanding environments
- Low DCR and high saturation current
- Composite core construction for audible noise reduction
- Broad range of inductance and resistance values
- Suited for extremely high current applications
- Moisture sensitivity level (MSL) 1
- -55°C to +125°C operating temperature range with <+35°C storage temperature
- RoHS and REACH compliant
Applications
- Power supplies
- Automotive electronics
- Industrial equipment
- LED lighting
- Audio equipment
- Data storage devices
Specifications
- F1D1 0503
- 0.10μH to 10.0μH impedance
- 3.2A to 25A rated current
- 3mΩ to 125mΩ DCR
- 2.80mm maximum height
- 5.20mm and 5.40mm footprints
- F1D1 0603
- 0.22μH to 47μH impedance
- 1.5A to 24A rated current
- 3Ω to 385Ω DCR
- 2.86mm maximum height
- 6.60mm and 7.10mm footprints
Đã phát hành: 2024-10-07
| Đã cập nhật: 2025-03-11