Signal Transformer / Bel SLPPI High-Power Inductors
Signal Transformer/Bel SLPPI High-Power Inductors are low-profile magnetically shielded inductors with 0.8mm to 1.8mm height profiles. These inductors offer magnetic shielding that can be adjacent to sensitive circuits by enabling higher-density designs. The SLPPI high-power inductors are molded with robust structures and consist of a pressed core material that prevents air and noise intrusion. These inductors achieve greater inductance and current with less overall volume for unobtrusive placement between tiny devices. The SLPPI high-power inductors feature excellent thermal characteristics over the working temperature range, ±20% inductance tolerance, and low power loss with reduced DCR. These inductors operate at -55 °C to 125°C temperature range. The SLPPI high-power inductors are ideally used in notebooks, laptops, gaming devices, power supplies and modules, industrial, telecommunication devices, and AC to DC converters.Features
- Magnetically shielded
- Low profile
- Compact design for high-density devices
- Low power loss with reduced DCR
- Excellent thermal characteristics over the working temperature range
Applications
- Notebooks/laptops/gaming devices
- VRM for servers/storage systems/video over IP devices
- Industrial, electronic, and telecommunication devices
- Television/LCD panels/audio equipment/speakers
- Power supplies and modules
- DC to DC Converters
- AC to DC Converters
Specifications
- SLPPI03/SLPPI04
- 0.12μH to 22μH inductance range
- 1.2A to 24A maximum saturation current range
- SLPPI05/SLPPI06
- 0.47μH to 10μH inductance range
- 2.2A to 15.5A maximum saturation current
- SLPPI2016/SLPPI2520
- 0.22μH to 2.2μH inductance range
- 1.6A to 7A maximum saturation current
- All types
- -55°C to +125°C operating temperature range
- ±20% inductance tolerance
Đã phát hành: 2023-07-20
| Đã cập nhật: 2025-08-05