Bourns SRP0410F Shielded Power Inductors
Bourns SRP0410F Shielded Power Inductors are constructed using flat wire for DC resistance (DCR) as low as 19mΩ and improved efficiency in a compact low-profile package with 4.3mm x 4.1mm x 0.8mm dimensions. The SRP0410F series offers a 0.47µH to 10µH inductance range with ±20% tolerance, 1.7A to 7.5A heating current range, and 1.7A to 8.2A saturation current range. Bourns SRP0410F Shielded Power Inductors are designed with a metal alloy powder core and shielded construction for low radiation and low buzz noise. These inductors are halogen free and RoHS compliant. Typical applications include DC-DC converters and power supplies in consumer, industrial, and telecom electronics.Features
- Shielded construction – low radiation
- Compact footprint with low 0.8mm profile
- Metal alloy powder core
- High saturation current
- Low DCR
- Low buzz noise
- Flat wire construction reduces DCR to as low as 19mΩ (typical), resulting in improved efficiency
- Halogen free
- RoHS compliant
Applications
- DC-DC converters
- Power supplies in consumer, industrial, and telecom electronics
Specifications
- 4.3mm x 4.1mm x 0.8mm dimensions
- 0.47µH to 10µH inductance range
- ±20% inductance tolerance
- 1.7A to 7.5A heating current Irms
- 1.7A to 8.2A saturation current Isat
- Moisture sensitivity level (MSL) 1
- -40°C to +125°C operating temperature range (temperature rise included)
Dimensions
Electrical Schematic
Đã phát hành: 2024-10-31
| Đã cập nhật: 2024-11-03