Bourns SRP0412F Shielded Power Inductors
Bourns SRP0412F Shielded Power Inductors feature a 4.3mm x 4.1mm footprint with a low 1mm profile, improved efficiency, and flat wire construction that reduces DC resistance (DCR) to as low as 12.5mΩ. These compact inductors offer a 0.47µH to 10µH inductance range with ±20% inductance tolerance, 1.9A to 8.5A heating current range, and 2.3A to 11.5A saturation current range. The SRP0412F series features shielded construction for low radiation, a metal alloy powder core, and RoHS compliance. Bourns SRP0412F Shielded Power Inductors are also halogen free and feature low buzz noise. Suitable applications include DC-DC converters and power supplies in consumer, industrial, and telecom electronics.Features
- Shielded construction – low radiation
- Compact footprint with low 1mm profile
- Metal alloy powder core
- High saturation current
- Low DCR
- Low buzz noise
- Flat wire construction reduces DCR to as low as 12.5mΩ (typical), resulting in improved efficiency
- Halogen free
- RoHS compliant
Applications
- DC-DC converters
- Power supplies in consumer, industrial, and telecom electronics
Specifications
- 4.3mm x 4.1mm x 1mm dimensions
- 0.47µH to 10µH inductance range
- ±20% inductance tolerance
- 1.9A to 8.5A heating current Irms
- 2.3A to 11.5A saturation current Isat
- Moisture sensitivity level (MSL) 1
- -40°C to +125°C operating temperature range (temperature rise included)
Dimensions
Electrical Schematic
Đã phát hành: 2024-10-31
| Đã cập nhật: 2024-11-03