Bulgin 6000 Series Buccaneer Circular Connectors

Bulgin 6000 Series Buccaneer Circular Connectors offer the ease of use of a push/pull coupling mechanism with proven environmental sealing. The 6000 series supports data (USB and Ethernet), signal, and power. These rugged connectors are designed for harsh environments and independently tested to IP66, IP68, and IP69K standards. The series is offered in metal and plastic versions. Bulgin 6000 Series Buccaneer Circular Connectors are ideal for applications where ingress of dust and water must be avoided and where ease of connection, space, and appearance are important considerations.

Features

  • Secure, quick-connection mating and release
  • 30° tamperproof twist locking prevents accidental unmating
  • IP66, IP68, and IP69K when mated
  • Scoop-proof contact
  • Flex, flex in-line, and panel mount body styles with sealing caps
  • Metal or plastic body
  • Polarization and visual alignment features

Applications

  • Industrial automation
  • Marine
  • Food processing
  • Security
  • Networking
  • Transportation
  • Lighting
  • Renewable energy

Videos

Đã phát hành: 2017-05-02 | Đã cập nhật: 2025-06-27