Bulgin 6000 Series Buccaneer Cat6A Connectors
Bulgin 6000 Series Buccaneer Cat6A Connectors provide high noise immunity, full shielding, and EMI protection for rugged environments. These flame-retardant, chemical-resistant connectors offer up to an IP69K rating when mated and use a proven 30° quick-turn for fast, secure engagement. The lineup includes rewireable flex connectors, front-panel mounting connectors, and patch cord flex connectors with PUR jacket cable. All types feature plug-and-play capability, data rates up to 10Gbps, and backward compatibility throughout. Ideal applications for Bulgin 6000 Series Buccaneer Cat6A Connectors include automotive, marine, industrial automation, and harsh environments.Features
- Available types
- Rewireable flex connectors
- Front-panel mounting connectors
- Patch cord flex connectors with PUR jacket cable
- IP66, IP68, and IP69K when mated
- Data rates up to 10Gbps
- Proven 30° quick-turn for fast, secure engagement
- Chemical resistance and flame retardant
- Backward compatibility throughout
- High noise immunity, full shielding, and EMI protection
- Plug-and-play capability
Applications
- Industrial automation
- Automotive
- Marine
- Harsh environments
Cable Construction
Đã phát hành: 2025-06-25
| Đã cập nhật: 2025-08-25