Littelfuse Cầu chì có đầu dây - Xuyên lỗ

Kết quả: 1,685
Chọn Hình ảnh Số Phụ tùng Nsx Mô tả Bảng dữ liệu Sẵn có Giá (USD) Lọc kết quả trong bảng theo đơn giá dựa trên số lượng của bạn. Số lượng RoHS Mô hình ECAD Sê-ri Sản phẩm Định mức dòng AC định mức điện áp Loại cầu chì Kiểu thân DC định mức điện áp Định mức ngắt Kiểu chấm dứt Kích thước / nhóm cầu chì Nhiệt độ làm việc tối thiểu Nhiệt độ làm việc tối đa Điện trở Đóng gói
Littelfuse Fuses with Leads - Through Hole 125V .062A 5,623Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

251 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7 Ohms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 3A MICRO Very Fast Acting 5,782Có hàng
Tối thiểu: 1
Nhiều: 1

273 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 27.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .125A MICRO Very Fast Acting 3,062Có hàng
Tối thiểu: 1
Nhiều: 1

273 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 1 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 4A PICO II FA 3,952Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 5,000

251 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II 20.400001 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 1A Slo-Blo 5,071Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

473 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 267 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 4A 3,403Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000
251 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 20.400001 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .75A Safe-T-Plus 879Có hàng
Tối thiểu: 1
Nhiều: 1

259 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Radial Safe-T-Plus - 55 C + 90 C 175 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 1.5A PICO II 5,905Có hàng
Tối thiểu: 1
Nhiều: 1

263 PCB Mount Fuses 1.5 A Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 63.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 5A Slo-Blo 3,543Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 4,000

473 PCB Mount Fuses 5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 13.3 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2.5A PICO II FA 3,593Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 5,000

251 PCB Mount Fuses 2.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II 35.999998 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 1.5A 4,296Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 5,000

251 PCB Mount Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 35.999998 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 1.5A 1,874Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

473 PCB Mount Fuses 1.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS .375A 1,903Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

473 PCB Mount Fuses 375 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 4A Slo-Blo 8,310Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 4,000

473 PCB Mount Fuses 4 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 20 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V .25A 572Có hàng
Tối thiểu: 1
Nhiều: 1

242 PCB Mount Fuses 250 mA 250 VAC Fast Blow Leaded Fuses 250 VDC 4 kA at 250 VDC Axial 3.02 mm x 8.4 mm - 40 C + 125 C 1.6 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 5A PICO II 2,124Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 3,000

263 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 14.5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V 1.5A PICO II 2,221Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 3,000

263 PCB Mount Fuses 1.5 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 63.5 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 3A 1,951Có hàng
Tối thiểu: 1
Nhiều: 1

473 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II Bulk
Littelfuse Fuses with Leads - Through Hole 250V .100A BARRIER AMMO 1,774Có hàng
Tối thiểu: 1
Nhiều: 1

242 PCB Mount Fuses 100 mA 250 VAC Fast Blow Leaded Fuses 250 VDC 4 kA at 250 VDC Axial 3.02 mm x 8.4 mm - 40 C + 125 C 3.6 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 32V 12A 1,646Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

251 PCB Mount Fuses 12 A 32 VAC Fast Blow Leaded Fuses 32 VDC 50 A at 32 VAC, 300 A at 32 VDC Axial PICO II - 55 C + 125 C 5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 32V 12A 4,985Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 5,000

251 PCB Mount Fuses 12 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 1.25A TE5 2,800Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

392 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 96 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .050A TE5 2,987Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,400

396 PCB Mount Fuses 50 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 12.5 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 4A TE7 854Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

807 PCB Mount Fuses 4 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 17.4 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 3A Ammo Pack 866Có hàng
Tối thiểu: 1
Nhiều: 1
Rulo cuốn: 1,000

808 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 350 VDC 10 kA at 350 VDC Radial TE5 - 40 C + 125 C 38 mOhms Ammo Pack