4.19mm (0.165") Power Mate® Discrete Wire System

Samtec 4.19mm (0.165") Power Mate® Discrete Wire System features cables and connectors with individually shrouded contacts for reliability in harsh environments with up to 10.4A. This product lineup is available as components with tooling or as complete cable assemblies. The Power Mate discrete wire system is shrouded, polarized, and keyed and offers a 10.4A maximum current rating, 400VAC / 566VDC voltage rating, and 24AWG to 16AWG PVC or Teflon™ fluoropolymer cable. Additional features include plastic latches, single or double row, up to 30 pins, and mating terminal strips in a vertical or right-angle orientation. Ideal applications for the Samtec 4.19mm (0.165") Power Mate series are military, aerospace, submersibles, and other harsh environments.

Kết quả: 197
Chọn Hình ảnh Số Phụ tùng Nsx Mô tả Bảng dữ liệu Sẵn có Giá (USD) Lọc kết quả trong bảng theo đơn giá dựa trên số lượng của bạn. Số lượng RoHS Mô hình ECAD Loại sản phẩm Giống tiếp điểm Định mức dòng Định mức điện áp Số vị trí Kiểu gắn Kiểu chấm dứt Bước Sê-ri Đóng gói Thương hiệu
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 3,451Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 4 Position Through Hole Solder Pin 4.19 mm IPBT Power Mate
Samtec Power to the Board 1.27MM POWER MATE ISO PWR TERM 460Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 16 Position Through Hole Solder Pin 4.19 mm IPBT Tube Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 1,163Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 10 Position Through Hole Solder Pin 4.19 mm IPBT Tube Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 1,518Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 4 Position Through Hole Solder Pin 4.19 mm IPBT Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 3,247Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 2 Position Through Hole Solder Pin 4.19 mm IPBT Tube Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 7,102Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 6 Position Through Hole Solder Pin 4.19 mm IPBT Power Mate
Samtec Power to the Board 4.19MM POWER MATE ISO PWR HDR 1,674Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 5 Position Through Hole Solder Pin 4.19 mm IPBT Tube Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 2,482Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 20 Position Through Hole Solder Pin 4.19 mm IPBT Tube Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 1Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 12 Position SMD/SMT Solder 4.19 mm IPBT Tube Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 137Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 565 V 4.19 mm IPBT Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 64Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 565 V 4.19 mm IPBT Bulk Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 82Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 2 Position Mounting Peg Solder Pin 4.19 mm IPBT Tube Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 53Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 565 V 4.19 mm IPBT Tube Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 22Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 4 Position Mounting Peg Solder 4.19 mm IPBT Bulk Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 1,071Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 4 Position SMD/SMT Solder 4.19 mm IPBT Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 296Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 2 Position SMD/SMT Solder 4.19 mm IPBT Tube Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 181Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 4 Position Mounting Peg Solder Pin 4.19 mm IPBT Bulk Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 127Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 565 V 4.19 mm IPBT Bulk Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 316Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 6 Position Mounting Peg Solder Pin 4.19 mm IPBT Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 71Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 6 Position Mounting Peg Solder Pin 4.19 mm IPBT Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 52Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 565 V 4.19 mm IPBT Bulk Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 669Có hàng
10Dự kiến 11/02/2026
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 3 Position Through Hole Solder Pin 4.19 mm IPBT Tube Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 16Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 3 Position Mounting Peg Solder Pin 4.19 mm IPBT Tube Power Mate
Samtec Power to the Board 4.19MM POWER MATE ISO PWR HDR 365Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 3 Position Through Hole Solder Pin 4.19 mm IPBT Tube Power Mate
Samtec Power to the Board .165 Power Mate Isolated Power Terminal Header 410Có hàng
Tối thiểu: 1
Nhiều: 1

Power to the Board Pin (Male) 10.3 A 400 VAC, 565 VDC 3 Position SMD/SMT Solder 4.19 mm IPBT Tube Power Mate