Advantech
Digi International
Doodle Labs
HMS Networks
Lantronix
METZ CONNECT
Morse Micro
Phoenix Contact
Semtech
Siretta
4G LTE Cat 12 Routers
4G LTE Cat 4/12 Routers
4G LTE Cat 4 Routers
4G LTE Cat 6 Routers
4G LTE Cat 7 Routers
5G/WiFi 5 Routers
5G LTE Cat 20 Routers
5G Routers
Advanced MIMO Mesh Routers
BACnet/SC Router
BACnet IP/BACnet MS/TP Router
BACnet MS/TP Router
BACnet MS/TP to BACnet IP Routers
BACnet-Router
Cellular Routers
LTE Cat 4 Routers
LTE Cat M1, NB-IoT Routers
LTE Cellular Extenders
LTE Cellular Servers
LTE Connectivity Kits
ARM Cortex A53
ARMv7
ARMv8
MT7621
500 Hz
700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz
80 MHz to 3 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 5 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
700 MHz, 960 MHz, 1.575 GHz, 2.7 GHz
720 MHz
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
900 MHz, 1.8 GHz, 2.4 GHz, 5 GHz
902 MHz to 928 MHz
1 GHz
2.4 GHz
2.4 GHz to 2.482 GHz
2.4 GHz, 5 GHz
5.65 GHz to 5.755 GHz
6 GHz
9.6 kb/s, 115.2 kb/s
27 kb/s, 65 kb/s, 300 kb/s, 375 kb/s, 1 Gb/s
10 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
21 Mb/s
40 Mb/s
50 Mb/s, 150 Mb/s, 1 Gb/s
50 Mb/s, 150 Mb/s, 600 Mb/s, 1 Gb/s
50 Mb/s, 300 Mb/s, 1 Gb/s
100 Mb/s
150 Mb/s
150 Mb/s, 300 Mb/s, 1 Gb/s
150 Mb/s, 600 Mb/s, 1 Gb/s
210 Mb/s, 600 Mb/s, 1 Gb/s, 2 Gb/s, 4.14 Gb/s, 5 Gb/s
300 Mb/s, 1 Gb/s, 2.8 Gb/s
300 Mb/s, 1 Gb/s, 2.8 Gb/s, 5 Gb/s
600 Mb/s, 1 Gb/s, 4.14 Gb/s, 5 Gb/s
660 Mb/s, 1 Gb/s, 4.14 Gb/s
900 Mb/s
1 Port
3 Port
4 Port
6 Port
1 Ethernet, 1 Serial
1 LAN, 1 SIM
1 LAN, 1 Serial, 1 SIM
1 Serial, 2 Ethernet
1 x Ethernet, 1 x RS-485
1 x RJ45, 1 x RS-232, 1 x USB 2.0
1 x RJ45, 1 x RS-232, 1 x USB 3.2
1 x RJ45, 1 x USB 2.0
1 x RJ45, 2 x RS-232, 1 x USB 2.0
2 Ethernet
2 LAN, 1 SIM
2 LAN, 1 Serial, 1 SIM
2 LAN, 1 Serial, 2 SIM
2 x RJ45
2 x RJ45, 1 x RS-232
2 x RJ45, 1 x RS-232, 1 x USB 2.0
Bluetooth, Ethernet, GPIO, RS-232, USB 3.0, WiFi
Bluetooth, Ethernet, RS-232, USB 3.1, WiFi
Ethernet
Ethernet, LAN, USB
Ethernet, RJ-45
Ethernet, RJ-45, UART, USB
Ethernet, RS-232
Ethernet, RS-232, USB
Ethernet, RS-232, USB 2.0
Ethernet, RS-232, USB 2.0, WiFi
Ethernet, RS-232, USB 3.0, WiFi
Ethernet, RS-232, USB 3.1
Ethernet, RS-232, USB 3.1, WiFi
Ethernet, RS-232, USB 3.2
Ethernet, RS-232, USB 3.2, WiFi
Ethernet, RS-232/485
Ethernet, RS-485
Ethernet, RS-485, WiFi
Ethernet, Serial
Ethernet, USB
0 V
5 V
6 VDC
7 V
7.5 V
8 V
9 V
9 VDC
10 VDC
10.8 V
12 V
18 V
21.6 VDC
100 VAC, 12 VDC
100 VAC, 18 VDC
100 VAC, 24 VDC
18 V
19 V
24 V
24 VDC
26 V
26.4 VDC
30 V
30 VDC
32 V
32 VDC
36 V
40 V
60 V
240 VAC
240 VAC, 12 VDC
240 VAC, 18 VDC
240 VAC, 24 VDC
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 5 C
+ 40 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 85 C