Bộ pin

Kết quả: 408
Chọn Hình ảnh Số Phụ tùng Nsx Mô tả Bảng dữ liệu Sẵn có Giá (USD) Lọc kết quả trong bảng theo đơn giá dựa trên số lượng của bạn. Số lượng RoHS Mô hình ECAD Sạc lại được/Không sạc lại được Số lượng pin Điện áp đầu ra Dung lượng Hóa tính pin Kiểu chấm dứt Chiều dài Chiều cao Chiều rộng Cấu hình bó Kích cỡ pin Nhiệt độ làm việc tối thiểu Nhiệt độ làm việc tối đa Đóng gói
Ultralife Battery Packs 3.7V 950mAH LITH REC MAX LEAD LENGTH 2.5"
Rechargeable 3.7 V 900 mAh Lithium Ion (Li-Ion) Wire - 20 C + 60 C
Ultralife Battery Packs 3.7V 1.8Ah Li-Ion
Rechargeable 3.7 V 1750 mAh Lithium Ion (Li-Ion) Wire 54 mm 11 mm 36 mm - 20 C + 60 C Tray
Ultralife Battery Packs Li-Ion 7.2V 2.4Ah 22AWG Wire Leads
Rechargeable 2 Battery 7.2 V 2400 mAh Lithium Ion (Li-Ion) Wire 2S1P 18650 - 20 C + 60 C Tray
Siemens Battery Packs SITOP BAT1600/BATT.MODUL/24V/7.5AH
Rechargeable 1 Battery 24 V 7.5 Ah Lithium Iron Phosphate (LiFePO4) SMD/SMT - 10 C + 50 C
Ultralife Battery Packs Li-Ion 14.4V 2.4Ah 22AWG Wire Leads
Rechargeable 4 Battery 14.4 V 2400 mAh Lithium Ion (Li-Ion) Wire 4S1P 18650 - 20 C + 60 C Tray
Ultralife Battery Packs Li-Ion 14.4V 4.8Ah w/ output connector
Rechargeable 8 Battery 14.4 V 4800 mAh Lithium Ion (Li-Ion) Connector 4S2P 18650 - 20 C + 60 C Tray
Ultralife Battery Packs Li-Ion 10.8V 2.4Ah 2AWG Wire Leads PVC
Rechargeable 3 Battery 10.8 V 2400 mAh Lithium Ion (Li-Ion) Wire 3S1P 18650 - 20 C + 60 C
Mikroe Battery Packs Li-Polymer Battery 3.7V 250mAh

ROBOTIS Battery Packs LIPO Battery 11.1V 1800mAh LB-012
Renata Battery Packs 3.7 V 600 mAh 42.5 x 25.7 x 6.50mm
Rechargeable 1 Battery 3.7 V 600 mAh Lithium Ion Polymer (LiPo) Wire 42.5 mm 6.5 mm 25.7 mm 0 C + 45 C
Mikroe Battery Packs Li-Polymer Battery 3.7V 190mAh

Rechargeable 1 Battery 3.7 V 190 mAh Lithium Ion Polymer (LiPo) Wire 24.5 mm 4.2 mm 23.5 mm - 20 C + 60 C
TinyCircuits Battery Packs Lithium Ion Polymer Battery - 3.7V 1000mAh

Rechargeable 1 Battery 3.7 V 1 Ah Lithium Ion Polymer (LiPo) JST SH Connector 30 mm 8 mm 40 mm Bag
Mikroe Battery Packs Li-Polymer Battery 3.7V 6000mAh

Ultralife UBBL09/B
Ultralife Battery Packs 24V MODE 9.6Ah 12V MODE 19.2Ah
12 V 9600 mAh Lithium Unspecified
Ultralife Battery Packs Li-Ion 3.6V 4.8Ah 22AWG Wire Leads
Rechargeable 2 Battery 3.6 V 4800 mAh Lithium Ion (Li-Ion) Wire 1S2P 18650 - 20 C + 60 C Tray
Renata Battery Packs 3.7 V 115mAh 22.5 x 14.1 x 5.2mm
Rechargeable 1 Battery 3.7 V 115 mAh Lithium Ion Polymer (LiPo) Wire 22.5 mm 5.2 mm 14 mm 0 C + 45 C Tray
RRC Power Solutions Battery Packs 14.4V, 6.6Ah, 95Wh battery (4s3p)

Rechargeable 12 Battery 14.4 V 6600 mAh Lithium Ion (Li-Ion) Pressure Contact 167.2 mm 107.2 mm 4S3P 0 C + 45 C Bulk
Renata Battery Packs 3.7 V 130 mAh 31.0 x 12.7 x 4.50mm
Rechargeable 1 Battery 3.7 V 130 mAh Lithium Ion Polymer (LiPo) Wire 31 mm 4.5 mm 12.7 mm 0 C + 45 C Tray
Renata Battery Packs 3.7 V 350 mAh 25.5 x 28.0 x 6.40mm
Rechargeable 1 Battery 3.7 V 350 mAh Lithium Ion (Li-Ion) Wire 28 mm 6.4 mm 25.5 mm - 20 C + 60 C
APC by Schneider Electric SYBTU1-PLP
APC by Schneider Electric Battery Packs Schneider Electric
Digi Battery Packs ConnectTank Battery
Non-Rechargeable Lithium Thionyl Chloride (LiSOCl2)
Fluke Battery Packs RECHARGEABLE BATTERY PACK FOR 43, 43B & 123

Rechargeable 4 Battery 4.8 V 3 Ah Nickel Metal Hydride (NiMH)
Renata Battery Packs 3.7 V 80 mAh 24.0 x 10.0 x 5.50mm
Rechargeable 1 Battery 3.7 V 80 mAh Lithium Ion Polymer (LiPo) Wire 24 mm 5.5 mm 10 mm 0 C + 45 C Tray
ROBOTIS Battery Packs LIPO Battery 11.1V 1000mAh LB-010
Terasic Technologies Battery Packs Battery for Terasic Spider 4Có hàng
Tối thiểu: 1
Nhiều: 1
Rechargeable 6 V 4500 mAh Nickel Metal Hydride (NiMH) 115 mm 23 mm 43 mm