Advanced Energy
Bel
Coilcraft
Eaton
HALO Electronics
Hammond
ICE Components
Infineon
iNRCORE
KEMET
Murata
Proterial
Pulse
Schurter
Sumida
Tamura
TDK
TE Connectivity
Triad Magnetics
TT Electronics
Vacuumschmelze
Vishay
Wurth Elektronik
1:0.375
1:0.5
1:0.5:0.5
1:0.75
1:0.75:0.75
1:0.76
1:0.81:0.45
1:0.91
1:0.91:0.36
1:1
1:1:0.5
1:1:0.75
1:1:1
1:1:1:1
1:1:1.11:1.11
1:1:1.3:1.3
1:1:1.375:1.375
1:1:1.5
1:1:2:2
1:1:2.6:2.6
60 nH
100 nH
400 nH
450 nH
700 nH
7.5 uH
9.5 uH
12 uH
15 uH
15.66 uH
20 uH
31 uH
50 uH
53 uH
58 uH
65 uH
80 uH
86 uH
89.2 uH
100 uH
4 V/us
5.5 V/us
6 V/us
10 V/us
11 V/us
13 V/us
14 V/us
15 V/us
15 V/us, 30 V/us
15.7 V/us
18 V/us
18.5 V/us
20 V/us
22 V/us
22.4 V/us
23.6 V/us
23.8 V/us
25 V/us
25.8 V/us
27 V/us
30 mOhms, 40 mOhms
35 mOhms, 50 mOhms
100 mOhms
0.24 Ohms
250 mOhms
420 mOhms
600 mOhms
610 mOhms, 670 mOhms
610 mOhms, 710 mOhms
800 mOhms
1 Ohms
1.5 Ohms
PCB Mount
SMD/SMT
Through Hole
3.2 mm
4.5 mm
5.67 mm
6.7 mm
6.9 mm
7.1 mm
7.62 mm
7.85 mm
8 mm
8.1 mm
8.13 mm
8.5 mm
8.6 mm
8.64 mm
8.76 mm
8.9 mm
9 mm
9.52 mm
9.65 mm
10 mm
3.2 mm
4 mm
5.11 mm
5.2 mm
6.1 mm
6.6 mm
6.7 mm
6.73 mm
6.8 mm
7 mm
7.1 mm
7.11 mm
7.24 mm
7.25 mm
0.3 in
8 mm
8.2 mm
8.5 mm
8.6 mm
8.8 mm
0.25 mm
2.2 mm
2.24 mm
2.49 mm
2.5 mm
2.54 mm
2.8 mm
2.9 mm
3 mm
3.2 mm
3.25 mm
3.5 mm
3.6 mm
3.68 mm
3.94 mm
4 mm
4.01 mm
4.4 mm
4.8 mm
5.08 mm