73M2901CE
BCM5
CC3135MOD
CPX4
CY8CPLC10
CY8CPLC20
EV8000
EV8080
GRX300
GRX350
GRX550
KSZ8342
KSZ8382
MIC3003
MPL360B
NJU75
OL23D0AHN
QPG6105
R9A06G061
S1S65010
Analog Front End - AFEs
ARCNET Controllers
Communication Controllers
Digital BaseBands
Dual-Band Network Processor Modules
Fiber Optic Controllers
ISOModems
Modems
Multi-Standard Smart Home Communications Controller
Network Controllers
Network Processors
Power Line Communications
2.4 kb/s
14.4 kb/s
33.6 kb/s
56 kb/s
57.6 kb/s
312.5 kb/s
2 Mb/s
2.5 Mb/s
4.1 Mb/s
5 Mb/s
10 Mb/s
24.5 Mb/s
1 Gb/s
1.14 Gb/s
1.5 Gb/s
1.7 Gb/s
2 Gb/s
3 Gb/s
4.8 Gb/s
44 kHz to 48.1 kHz
500 kHz
4.92 MHz
8 MHz
10 MHz
11.0592 MHz
11.06 MHz
12.228 MHz
12.288 MHz
16 MHz
20 MHz
24 MHz
24.576 MHz
40 MHz
80 MHz
92 MHz, 276 MHz
100 MHz
100 MHz, 200 MHz
216 MHz
450 MHz
I2C
I2C, I2S, SPI
Parallel, Serial
Parallel, SPI, UART
PCIe
PCIe, USB
RGMII, SGMII
RS-485
Serial
SPI
SPI, UART
UART
1.15 V, 3.3 V
1.2 V, 3.3 V
1.8 V
1.8 V to 3.6 V
2.5 V, 3.3 V
3.3 V
3.6 V to 2.7 V
5 V
4 mA
5 mA
7 mA
9.5 mA
10.6 mA
11.6 mA
17 mA
20 mA
35 mA
38 mA
40 mA
50 mA
60 mA
65 mA
185 mA
+ 70 C
+ 85 C
+ 105 C
+ 125 C
BBGA-1932
BGA-186
BGA-672
FCBGA-896
LFBGA-413
LQFP-100
LQFP-44
MRQFN-244
PBGA-324
PDIP-28
PDIP-40
PLCC-28
PLCC-44
QFM-63
QFN-28
QFN-32
QFN-38
QFN-40
QFN-48
QFP-128
Cut Tape
MouseReel
Reel
Tray
Tube