CEL
DFRobot
Digi International
M5Stack
Microchip
Mikroe
NXP
Olimex Ltd.
Panasonic
Seeed Studio
Silicon Labs
Skyworks
SparkFun Electronics
Texas Instruments
Add-On Boards
Breakout Boards
Design Kits
Development Boards
Development Kits
Development Tools
Evaluation Boards
Evaluation Kits
Programmers
Reference Design Boards
Reference Design Kits
Starter Kits
Wireless Shields
AT86RF212B
AT86RF233
ATmega256RFR2
ATZB-24-A2
CC2538
CC2538-CC2592
CC2538DK
Digi XBee3
DIGI XBEE XR 868
EM35x
ENWC9B01A1EF
ETRX357
KW41Z
MC13226
MC13234
MC1323x
MRF24J40, PIC18F26K20
MRF24J40MA
RFX2411
RFX2411N
96 MHz
169 MHz
700 MHz, 800 MHz, 900 MHz
863 MHz to 870 MHz
868 MHz
900 MHz
908 MHz
915 MHz
921 MHz
2.4 GHz
2.5 GHz
Ethernet, RS-232, USB
GPIO, I2C, SPI, UART
I2C, SPI, UART
I2C, UART
I2C, UART, USB
IDC10, SPI
IDC10, UART
RS-232, SPI, UART
SPI
SPI, UART
UART
UART, USB
UEXT
USB
USB-C
1.2 V to 3.6 V
1.8 V to 3.6 V
2.1 V to 3.6 V
2.6 V to 3.6 V
2.7 V to 3.6 V
3 V
3.3 V
3.3 V, 5 V
3.6 V
5 V
5 VDC
6 V
13 V
IEEE 802.15.4
XBee
Zigbee