Infineon
RAMXEED
ROHM Semiconductor
Texas Instruments
4 kbit
8 kbit
16 kbit
32 kbit
64 kbit
128 kbit
256 kbit
512 kbit
1 Mbit
2 Mbit
4 MB
4 Mbit
8 Mbit
16 Mbit
1-Wire
I2C
Parallel
Quad SPI
Serial
SPI
1 MHz
3.4 MHz
10 MHz
10 MHz, 16 MHz
15 MHz
16 MHz
20 MHz
25 MHz
25 MHz, 30 MHz
25 MHz, 33 MHz
25 MHz, 40 MHz
33 MHz
33 MHz, 40 MHz
40 MHz
50 MHz
108 MHz
512 x 8
1 k x 8
2 k x 8
4 k x 8
8 k x 8
16 k x 8
32 k x 8
64 k x 16
64 k x 8
128 k x 16
128 k x 8
256 K x 16
256 k x 16
256 k x 8
512 K x 8
512 k x 16
512 k x 8
1 M x 8
2 M x 8
BGA-48
DFN-8
FBGA-24
FBGA-48
GQFN-8
SO-8
SOIC-14
SOIC-28
SOIC-8
SON-6
SON-8
SOP-16
SOP-8
TDFN-8
TO-92-3
TSOP-28
TSOP-32
TSOP-44
TSOP-48
TSOP-II-44
55 ns
60 ns
65 ns
70 ns
70 ns, 80 ns
70 ns, 80ns
100 ns
120 ns
1.7 V
1.71 V
1.8 V
2 V
2.7 V
3 V
3.13 V
4 V
4.5 V
5 V
1.89 V
1.95 V
3 V
3.6 V
3.65 V
5 V
5.25 V
5.5 V
+ 70 C
+ 85 C
+ 95 C
+ 105 C
+ 125 C
CY15B004J
CY15B004Q
CY15B016Q
CY15B064J
CY15B064Q
CY15B102Q
CY15B104
CY15B108
CY15B108QN
CY15B128J
CY15B128Q
CY15B256J
CY15B256Q
CY15E004J
CY15E004Q
CY15E016J
CY15E016Q
CY15E064J
CY15E064Q
CY15V102
Cut Tape
MouseReel
Reel
Tray
Tube