Cincon CFM200M & CFM300M AC-DC Power Supplies

Cincon CFM200M and CFM300M AC-DC Power Supplies with power factor correction (PFC) are suited for medical applications. They feature a universal input range of 90VAC to 264VAC and efficiency of up to 94%. The 200W models are available in single-output voltages of 12VDC, 24VDC, and 48VDC. The 300W units are offered in 12VDC, 24VDC, 36VDC, and 48VDC. Cincon CFM200M and CFM300M AC-DC Power Supplies comply with international medical safety regulations per 2 x MOPP level and meet the radiated and conducted emission requirements for EN55022 Class B and CISPR/FCC Part 15 Class B.

Features

  • 90VAC to 264VAC universal input range
  • Compact 2" x 4" open-frame size
  • 160W with natural convection for open-frame type
  • 180W with natural convection for covered type
  • <0.3W no-load input power consumption
  • +12V fan output
  • High efficiency up to 94%
  • Meets Class I and Class II

Datasheets

Đã phát hành: 2017-10-02 | Đã cập nhật: 2024-10-02