Cincon Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Features

  • Class I or Class II options
  • Universal input of 90VAC to 264VAC or wider 80VAC to 264VAC
  • Meet 2 MOPP, and EN 61558 (60335)
  • CEC and ErP, Level V, and/or Level VI compliant
  • Up to 5000m altitude
  • Safety approvals
    • ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1
    • EN 60601-1-11
    • EN 60601-1-2 Ed 4.0 Class B

Videos

Meets 2 MOPP

Cincon Medical Products

Application Examples

Infographic - Cincon Medical Products
Đã phát hành: 2019-10-14 | Đã cập nhật: 2024-01-15