Cincon TR18RDM 18W Medical Switching Adapters

Cincon TR18RDM 18W Medical Switching Adapters are 18W medical wall-mount switching adapters with a universal input range. This Cincon series meets 2MOPP Class II, CoC Tier 2, and DoE Level VI certifications. TR18RDM 18W Medical Switching Adapters include over-voltage and short-circuit protections with low no-load power consumption. With multiple output and international AC contact options, these adapters are ideal for medical and various applications.

Features

  • 80VAC to 264VAC universal input range
  • Interchangeable AC plugs
  • <30μA leakage current
  • Over-voltage protection
  • <50µA leakage current
  • Continuous short-circuit protection
  • <75mW no load power consumption
  • Approved EN55011, FCC CFR47 Part 18 Class B
  • Approved EN60601-1-11 for home healthcare applications
  • Meet IP22
  • Meets 2MOPP Class II
  • Meets EN60335-1
  • Meets CoC Tier 2 and DoE Level VI
    • (Output cable length ≤1800mm)

Specifications

  • 5V to 24V output voltage
  • 0.75A to 3A output current
  • 0.5A maximum input current
  • 18W output power
  • Up to 85.45% efficiency
  • 47Hz to 63Hz frequency
  • -30°C to +70°C operating temperature range

Block Diagram

Block Diagram - Cincon TR18RDM 18W Medical Switching Adapters

TRE Accessories

TRE-S - Wall-mount AC adapters with AU plug for TRE series

TRE-A - Wall-mount AC adapters with US plug for TRE series

TRE-U - Wall-mount AC adapters with UK plug for TRE series

TRE-E - Wall-mount AC adapters with EU plug for TRE series

TRE-4PLUGKIT - Wall-mount AC adapters plug kit for TRE series, includes US / EU / UK / AU

Đã phát hành: 2020-01-16 | Đã cập nhật: 2024-04-03