Eaton Electronics HCM1305 High Current Power Inductors

Eaton Electronics HCM1305 High Current Power Inductors are halogen-free and RoHS compliant SMD devices with a powder iron core. These power inductors feature 125ºC maximum total temperature operation, 13.8mm x 12.5mm x 5mm surface-mount package, magnetical shielding, and low EMI. The HCM1305 power inductors offer 0.22μH to 2.2μH inductance range, 20A to 110A current range, and up to 5MHz frequency range. Eaton Electronics HCM1305 High Current Power Inductors typical applications include Voltage Regulator Modules (VRMs), multi-phase regulators, point-of-load modules, base station equipment, graphics cards, data storage systems, and battery power systems.

Features

  • High current carrying capacity
  • Low core losses
  • Magnetically shielded and low EMI
  • Up to 5MHz frequency range
  • 0.10µH to 33µH inductance range
  • 5.2A to 118A current range
  • 13.8mm x 12.5mm footprint surface mount package in a 5.0mm height
  • Iron powder core material

Applications

  • Voltage Regulator Module (VRM)
  • Multi-phase regulators
  • Point-of-load modules
  • Desktop and server VRMs and EVRDs
  • Base station equipment
  • Notebook and laptop regulators
  • Battery power systems
  • Graphics cards
  • Data networking and storage systems
Đã phát hành: 2012-05-07 | Đã cập nhật: 2024-10-08