Coiltronics / Eaton HCM High Current Power Inductors

Coiltronics / Eaton HCM High Current Power Inductors are standard-grade magnetically shielded inductors with low EMI and a powder iron core. These SMD inductors are suitable for multi-phase regulators, graphics cards, voltage regulator modules (VRMs), and enterprise voltage regulators-down (EVRDs). Coiltronics / Eaton HCM High Current Power Inductors are available in a range of varieties, including HCM0503, HCM0703, HCM1103, HCM1104, HCM1305, and HCM1307. 

Applications

  • VRMs
  • Desktop/server VRMs and EVRDs
  • Multi-phase regulators
  • Point-of-load modules
  • Base station equipment
Đã phát hành: 2019-02-14 | Đã cập nhật: 2023-08-21