Same Sky Centrifugal Blowers with Ball Bearings

Same Sky Centrifugal Blowers are available in frame sizes ranging from 40mm to 120mm with ball-bearing construction. These blowers provide airflow ranging from 1.17CFM up to 44.2CFM and rated voltage of 5VDC, 12VDC, and 24VDC. Same Sky Centrifugal Blowers come standard with auto-restart protection on all models.

Features

  • Ball-bearing design
  • 40mm to 120mm frame sizes
  • 1.17CFM up to 44.2CFM airflow range
  • Multiple speed options for different cooling needs
  • Auto-restart protection standard on all models
  • 5VDC, 12VDC, and 24VDC rated voltage
Đã phát hành: 2018-01-03 | Đã cập nhật: 2024-09-24