Same Sky AC & DC Axial Fans

Same Sky AC and DC Axial Fans provide increased reliability and superior cooling with frame sizes ranging from 20mm to 172mm and airflow up to 382CFM. These models come standard with auto-restart protection and feature a wide range of bearing options, including ball bearing, sleeve bearing, and Same Sky's advanced omniCOOL™ system. With various additional options, these DC and AC fans are an ideal forced-air cooling solution for numerous challenging thermal applications.

Features

  • DC fans
    • Up to 382CFM airflow
    • Up to 25,000RPM speed
    • Ball bearing, sleeve bearing, and omniCOOL bearing options
    • Auto-restart protection standard on all models
    • PWM control, tachometer signal, and rotation detector options
    • IP68-rated models available
  • AC fans
    • 120mm or 172mm frame sizes
    • 44.69CFM to 164.5CFM airflow
    • Ball bearing and sleeve bearing options
    • Auto-restart protection standard on all models
    • 110VAC to 125VAC or 220VAC to 240VAC operating voltages
Đã phát hành: 2024-06-20 | Đã cập nhật: 2024-11-28