Same Sky CFM DC Axial Fans

Same Sky CFM DC Axial Fans have multiple speed options for different cooling needs. These axial fans offer sleeve bearing, dual-ball bearing, or omniCOOL™ bearing systems and feature tachometer signal, polarity protection, and auto-restart protection standards. The CFM DC Axial Fans operate from a -10°C to +70°C temperature range, a 35% to 85% non-condensing humidity range, and a 5VDC to 48VDC rated voltage range. With several models featuring IP68 ratings, these axial fans are RoHS-compliant and can be used in IT and telecommunications equipment, medical devices, and industrial applications.

Features

  • Dual ball bearing or omniCOOL bearing system
  • Polarity protection
  • Multiple speed options
  • Tachometer signal availability
  • Auto-restart protection
  • RoHS compliant
  • Several models feature an IP68 rating

Applications

  • IT and telecommunications equipment
  • Medical devices
  • Industrial

Specifications

  • 5VDC to 48VDC rated voltage range
  • 35% to 85% non-condensing humidity range
  • -40°C to +75°C storage temperature range
  • -10°C to +70°C operating temperature range

Videos

Đã phát hành: 2022-06-23 | Đã cập nhật: 2025-07-21