DFRobot ESP32-S2-Saola-1M Development Board

DFRobot ESP32-S2-Saola-1M Development Board is a small-sized ESP32-S2-based development board. This development board features 128KB ROM, 320KB SRAM, 16KB RTC SRAM, 4MB SPI flash, and is integrated with a 40MHz crystal oscillator. The ESP32-S2-Saola-1M board operates from 3V to 3.6V supply voltage range, -40°C to 85°C temperature range, and is equipped with an ESP32-S2-WROOM module. The ESP32-S2-WROOM is a powerful and generic Wi-Fi® module that offers a rich set of peripherals. This development board is used in applications such as wearable electronics and smart homes.

Features

  • ESP32-S2 chip
  • Xtensa single-core 32bit LX7 microcontroller
  • 128KB ROM
  • 320KB SRAM
  • 16KB RTC SRAM
  • 40MHz crystal oscillator integrated
  • 4MB SPI flash
  • 3V to 3.6V supply voltage range
  • -40°C to 85°C temperature range

Block DIagram

Block Diagram - DFRobot ESP32-S2-Saola-1M Development Board

Hardware Overview

DFRobot ESP32-S2-Saola-1M Development Board
Đã phát hành: 2021-04-16 | Đã cập nhật: 2023-03-16