Espressif Systems ESP32-S2 Low-Power Wi-Fi® System-on-Chip Solution

Espressif Systems ESP32-S2 Low-Power Wi-Fi® System-on-Chip (SoC) Solution includes a Wi-Fi subsystem that integrates a Wi-Fi MAC, Wi-Fi radio and baseband, RF switch, RF balun, power amplifier, low noise amplifier (LNA), and more. The ESP32-S2 family is designed for ultra-low-power applications with multiple low-power modes and dedicated hardware security features. These devices provide a rich set of peripheral interfaces, including SPI, I2S, UART, I2C, LED_PWM, LCD interface, camera interface, ADC, DAC, touch sensor, temperature sensor, and 43 GPIOs. Espressif Systems ESP32-S2 SoC is ideal for various application scenarios relating to the Internet of Things (IoT), wearable electronics, and smart homes.

Features

  • Wi-Fi
    • IEEE 802.11b/g/n-compliant
    • Supports 20MHz, 40MHz bandwidth in 2.4GHz band
    • Single-band 1T1R mode with data rate up to 150Mbps
    • WMM
    • TX/RX A-MPDU, RX A-MSDU
    • Immediate block ACK
    • Fragmentation and defragmentation
    • Automatic Beacon monitoring
    • 4x virtual Wi-Fi interfaces
    • Simultaneous support for Infrastructure Station, SoftAP, and Promiscuous modes
    • Antenna diversity
    • 802.11mc FTM
  • CPU and memory
    • Xtensa® single-core 32-bit LX7 microprocessor, up to 240MHz
    • 128KB ROM
    • 320KB SRAM
    • 16KB SRAM in RTC
    • Embedded flash and PSRAM
    • SPI/QSPI/OSPI supports multiple flash and external RAM chips
  • Security
    • Secure boot
    • Flash encryption
    • 4096-bit OTP, up to 1792-bits for users
    • Cryptographic hardware acceleration
      • AES-128/192/256 (FIPS PUB 197)
      • Hash (FIPS PUB 180-4)
      • RSA
      • Random Number Generator (RNG)
      • HMAC
      • Digital signature
  • Advanced Peripheral Interfaces
    • 43x programmable GPIOs
    • 2x 13-bit SAR ADCs, up to 20x channels
    • 2x 8-bit DAC
    • 14x touch sensing IOs
    • 4x SPI
    • 1x I2S
    • 2x I2C
    • 2x UART
    • RMT (TX/RX)
    • LED PWM controller, up to 8x channels
    • 1x full-speed USB OTG
    • 1x temperature sensor
    • 1x DVP 8/16 camera interface, implemented using the hardware resources of I2S
    • 1x LCD interface (8-bit serial RGB/8080/6800), implemented using the hardware resources of SPI2
    • 1x LCD interface (8-/16-/24-bit-parallel), implemented using the hardware resources of I2S
    • 1x TWAI® controller compatible with ISO 11898-1

Applications

  • Generic low-power IoT
    • Sensor hubs
    • Data loggers
  • Cameras for video streaming
  • Over-the-top (OTT) devices
  • USB devices
  • Speech recognition
  • Image recognition
  • Mesh networks
  • Home automation
    • Light control
    • Smart plugs
    • Smart door locks
  • Smart buildings
    • Smart lighting
    • Energy monitoring
  • Industrial automation
    • Industrial wireless controls
    • Industrial robotics
  • Smart agriculture
    • Smart greenhouses
    • Smart irrigation
    • Agriculture robotics
  • Audio
    • Internet music players
    • Live streaming devices
    • Internet radio players
    • Audio headsets
  • Healthcare
    • Health monitoring
    • Baby monitors
  • Wi-Fi-enabled toys
    • Remote control toys
    • Proximity sensing toys
    • Educational toys
  • Wearable electronics
    • Smartwatches
    • Smart bracelets
  • Retail and catering
    • POS machines
    • Service robots
  • Touch sensing
    • Waterproof design
    • Distance sensing applications
    • Linear/wheel slider designs
Đã phát hành: 2019-11-05 | Đã cập nhật: 2023-08-14