Diodes Incorporated AP62200 Synchronous Buck Converter

Diodes Incorporated AP62200 Synchronous Buck Converter provides high-efficiency step-down DC/DC conversion by fully integrating a 90mΩ high-side power MOSFET and a 65mΩ low-side power MOSFET. This buck converter provides a 2A continuous output current with a 4.2V to 18V wide input voltage range. The AP62200 synchronous buck converter adopts Constant On-Time (COT) control to achieve a fast transient response, easy loop stabilization, and low output voltage ripple. This buck converter comes in a SOT563 or TSOT26 package that features an optimized design for Electromagnetic Interference (EMI) reduction. Typical applications include flat-screen TV sets and monitors, set-top boxes, consumer electronics, general-purpose point of load, and network systems.

Features

  • 4.2V to 18V wide input range (VIN)
  • 0.8V to 7V output voltage (VOUT)
  • 2A continuous output current
  • 0.8V±1% reference voltage (TA = +25°C)
  • 135μA low quiescent current
  • 740kHz switching frequency (VIN = 12V, VOUT = 5V)
  • Halogen and antimony-free - “Green” device
  • Up to 84% efficiency at 5mA light load
  • Proprietary gate driver design for best EMI reduction
  • Protection circuitry
    • Undervoltage Lockout (UVLO)
    • Cycle-by-cycle valley current limit
    • Thermal shutdown
  • Totally Lead-free and fully RoHS compliant 

Applications

  • Flat-screen TV sets and monitors
  • Set-top boxes
  • Consumer electronics
  • Network systems
  • General-purpose point of load

Functional Block Diagram

Block Diagram - Diodes Incorporated AP62200 Synchronous Buck Converter

Typical Application Circuit

Application Circuit Diagram - Diodes Incorporated AP62200 Synchronous Buck Converter
Đã phát hành: 2020-04-28 | Đã cập nhật: 2024-07-30