Diodes Incorporated DC/DC Buck Converters
Diodes Incorporated DC/DC Buck Converters offer high efficiency, cost-effectiveness, and design flexibility housed within compact designs. These converters feature special gate drive design, best-In-class EMI performance, low external component counts, wide input voltages, Constant On-Time (COT) control, and internal proprietary circuits. The DC/DC converters provide rich protection features including hiccup mode Short-Circuit Protection (SCP), Under-Voltage Lock-Out (UVLO), Over-Temperature Protection (OTP), and Over-Current Protection (OCP).Features
- Special gate drive design
- Best-In-class EMI performance
- Low external component counts
- Wide input voltages
- Constant On-Time (COT) control
- Internal proprietary circuits
- Rich protection features:
- Hiccup mode Short-Circuit Protection (SCP)
- Under-Voltage Lock-Out (UVLO)
- Over-Temperature Protection (OTP)
- Over-Current Protection (OCP)
View Results ( 21 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả | Điện áp đầu ra | Dòng đầu ra | Dòng tĩnh | Tần số chuyển mạch |
|---|---|---|---|---|---|---|
| AP62200WU-7 | ![]() |
Switching Voltage Regulators DCDC Conv HV Buck TSOT26(STD) T&R 3K | 800 mV to 7 V | 2 A | 135 uA | 740 kHz |
| AP61100QZ6-7 | ![]() |
Switching Voltage Regulators DCDC Conv LV Buck SOT563 T&R 3K | 600 mV to 3.6 V | 1 A | 620 uA | 2.2 MHz |
| AP64352QSP-13 | ![]() |
Switching Voltage Regulators DCDC Conv HV Buck SO-8EP T&R 4K | 800 mV to 40 V | 3.5 A | 22 uA | 500 kHz |
| AP62200TWU-7 | ![]() |
Switching Voltage Regulators DCDC Conv HV Buck TSOT26(STD) T&R 3K | 800 mV to 7 V | 2 A | 135 uA | 740 kHz |
| AP62150WU-7 | ![]() |
Switching Voltage Regulators DCDC Conv HV Buck TSOT26(STD) T&R 3K | 800 mV to 7 V | 1.5 A | 135 uA | 1.3 MHz |
| AP63201WU-7 | ![]() |
Switching Voltage Regulators DCDC Conv HV Buck TSOT26 T&R 3K | Adjustable | 2 A | 258 uA | 500 kHz |
| AP63200WU-7 | ![]() |
Switching Voltage Regulators DCDC Conv HV Buck TSOT26 T&R 3K | Adjustable | 2 A | 22 uA | 500 kHz |
| AP63203WU-7 | ![]() |
Switching Voltage Regulators DCDC Conv HV Buck TSOT26 T&R 3K | 3.3 V | 2 A | 22 uA | 1.1 MHz |
| AP63356QZV-7 | ![]() |
Switching Voltage Regulators DCDC Conv HV Buck V-DFN3020-13 T&R 3K | 800 mV to 32 V | 3.5 A | 258 uA | 450 kHz |
| AP64351QSP-13 | ![]() |
Switching Voltage Regulators DCDC Conv HV Buck SO-8EP T&R 4K | 40 V | 3.5 A | 22 uA | 570 kHz |
Đã phát hành: 2021-02-08
| Đã cập nhật: 2022-03-11