Diodes Incorporated Gate Drivers

Diodes Incorporated Gate Drivers cover many applications in power systems and motor drives. These gate drivers act as the interface between the microcontroller and IGBT or MOSFET power switches. Diodes Incorporated gate drivers provide optimum drive characteristics while controlling shoot-through.

Features

  • Fast switching:
    • Suitable for low and high-frequency operation
  • Low quiescent current:
    • Improved standby efficiency
  • Logic level inputs:
    • Can be driven directly from microcontrollers or other ICs
  • Deadtime and matched delays:
    • To control the power switches (MOSFET or IGBT), minimizing shoot-through

Configurations & Solutions

Application Circuit Diagram - Diodes Incorporated Gate Drivers
Đã phát hành: 2019-01-17 | Đã cập nhật: 2022-09-30