Diodes Incorporated ZXTR Voltage Regulators
Diodes Incorporated ZXTR Voltage Regulators are designed for use in high-voltage applications where standard linear regulators cannot be used. This function is fully integrated into either a TO252, SOT23, SOT89, or PowerDI5 package. This minimizes the PCB area and reduces the number of components compared to a multi-chip discrete solution. Diodes Incorporated ZXTR devices are ideal for input rails, networking, telecom, and Power Over Ethernet (PoE).Features
- Molded plastic case material
- 94V-0 UL flammability rating
- Level 1 per J-STD-020 moisture sensitivity
- Terminals:
- Finish: Matte tin-plated leads
- Solderable per MIL-STD-202
Applications
- Supply voltage regulation in:
- Networking
- Telecom
- Power Over Ethernet (PoE)
- Supply voltage regulation for:
- 24V-to-12V rails or 24V-to-8V rails
- Other customized input rails
Additional Resource
Đã phát hành: 2014-06-02
| Đã cập nhật: 2025-09-14